ABB, SACE Tmax XT, XT1B Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

MYR1,568.59

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,568.59

*price indicative

RS Stock No.:
232-0213
Mfr. Part No.:
1SDA066800R1 XT1B 160 TMD 20A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT1B

Number of Poles

3

Current Rating

20A

Breaking Capacity

25kA

Rated AC Voltage

590V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Standards/Approvals

IEC

Width

76.2mm

Depth

70mm

Height

70mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

ABB MCCB Molded Case Circuit Breaker, 500V Rated DC Voltage, Bolt Terminal Contact - 1SDA066800R1 XT1B 160 TMD 20A FF


This MCCB molded case circuit breaker provides effective protection for industrial circuits, featuring a current rating of 20A and a breaking capacity of 25kA. With fixed dimensions of 70mm in length, 76.2mm in width, and 70mm in depth, it is suitable for use in various environments.

Features & Benefits


• Thermal-magnetic mechanism enhances operational reliability

• High breaking capacity ensures effective overload protection

• Fixed mounting style simplifies installation

• Designed for industrial applications to meet rigorous requirements

• Compact dimensions allow for space-saving installations

Applications


• Utilised in power distribution systems for machinery protection

• Suitable for commercial installations requiring efficient circuit management

• Employed in automation systems for improved electrical safety

• Appropriate for control panels necessitating high-performance circuit breakers

Can it be used in both AC and DC applications?


Yes, it is designed for protection in both AC and DC circuits.

Will it provide adequate protection against overloads?


Yes, it features a high breaking capacity for effective overload protection.

Is it easy to install in industrial environments?


Yes, the fixed mounting style simplifies the installation process.

How does the thermal-magnetic mechanism improve safety?


It responds quickly to overloads, enhancing electrical safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy