ABB, SACE Tmax XT, XT1B Molded Case Circuit Breaker 3-Pole 16A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

MYR1,568.59

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,568.59

*price indicative

RS Stock No.:
232-0212
Mfr. Part No.:
1SDA066799R1 XT1B 160 TMD 16A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Range

SACE Tmax XT

Series

XT1B

Number of Poles

3

Current Rating

16A

Breaking Capacity

25kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Standards/Approvals

IEC

Width

76.2mm

Height

130mm

Depth

130mm

COO (Country of Origin):
IT

ABB XT1B Series MCCB, 16A, Fixed Mounting Style - 1SDA066799R1 XT1B 160 TMD 16A FF


This moulded case circuit breaker by ABB is designed for efficiency and reliability in electrical systems. It is available with a current rating of 16A and a fixed mounting style. It provides essential protection for your electrical installations, ensuring safety and smooth operation.

Features & Benefits


• Current rating of 16A ensures reliable performance under specified conditions

• Fixed mounting style for secure installation in electrical panels

• Front terminals and thermomagnetic release for efficient operation

Applications


• Ideal for industrial applications requiring reliable circuit protection

• Suitable for use in commercial buildings to safeguard electrical systems

Can it handle high traffic electrical loads?


This moulded case circuit breaker is designed to efficiently manage high traffic electrical loads, ensuring reliable performance.

Will it provide protection in case of short circuits?


Yes, it offers protection against short circuits, safeguarding your electrical systems.

Is it suitable for industrial automation applications?


Yes, this ABB circuit breaker is well-suited for use in industrial automation applications, providing essential protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy