Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-064
- Mfr. Part No.:
- 271161 NZMN2-SE140-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,362.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,362.59 |
*price indicative
- RS Stock No.:
- 259-064
- Mfr. Part No.:
- 271161 NZMN2-SE140-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Standards/Approvals | DIN EN 50274, RoHS, IP40, IP66, IEC 60068-2-30, UL, CSA, CE, IEC/EN 60947-2, VDE 0106 Part 110, IP20, IEC 60068-2-78 | |
| Width | 105mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Standards/Approvals DIN EN 50274, RoHS, IP40, IP66, IEC 60068-2-30, UL, CSA, CE, IEC/EN 60947-2, VDE 0106 Part 110, IP20, IEC 60068-2-78 | ||
Width 105mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from Eaton's Moeller series NZM stands out with its robust design tailored for demanding electrical applications. Engineered to deliver unparalleled performance, this 140A circuit breaker is designed to safeguard your electrical systems against overload and short-circuit faults. Its sophisticated electronic release mechanism ensures quick response times, while the carefully considered thermal management capabilities allow for effective heat dissipation, enhancing longevity and reliability. With multiple configurations available, it also meets stringent compliance standards, making it a versatile choice for a variety of installations, including sensitive environments requiring compliance with North American standards. Perfect for branch and feeder circuits, this device instills confidence in your electrical solutions.
Incorporates advanced electronic release technology for optimal safety
Meets rigorous compliance criteria, ensuring reliability across diverse applications
Designed for easy integration within existing electrical systems
Features a compact design, facilitating installation in tight spaces
Provides excellent short-circuit protection to prevent electrical failures
Compliant with environmental standards, making it suitable for eco-conscious projects
Offers a competitive lifespan, reducing maintenance frequency and cost
Enables user-friendly operation with intuitive handle design for easy switching
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
