Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR13,555.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,555.84

*price indicative

RS Stock No.:
259-055
Mfr. Part No.:
271130 NZMN2-VEF250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105mm

Standards/Approvals

CSA, VDE 0106 Part 110, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, CE, IP20, UL, IP40, RoHS, IP66

Depth

149mm

Height

195mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM represents a cutting-edge solution for advanced electrical protection. With its robust construction and precise engineering, this circuit breaker is designed to handle demanding conditions while ensuring reliable operation across multiple applications. Ideal for use in feeder circuits and branch circuits, it operates seamlessly within unearthed supply systems at voltages up to 690V. This device offers exceptional short-circuit protection and a rated current of 250A, making it the perfect choice for industrial settings where reliability and safety are paramount. Its electronic release mechanism enhances operational efficiency, while features like adjustable time delay settings cater to various situational requirements, ensuring optimum performance under diverse conditions.

Meets stringent international compliance standards for safety and performance

Designed specifically for the North American market, ensuring tailored functionality

Offers a degree of protection suitable for various operational environments

Adjustable delay time settings effectively manage electrical peaks

Integrates seamlessly into panel boards with minimal adjustments required

Provides enhanced shock resistance, ensuring safety during operation

Optimised heat dissipation characteristics promote long-term reliability

Electronic release mechanism ensures precise trips during overload conditions

User-friendly mounting options facilitate easy installation

Accommodates a wide range of conductor sizes, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy