Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-435
- Mfr. Part No.:
- 107597 NZMN2-VEF250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,967.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,967.92 |
*price indicative
- RS Stock No.:
- 231-435
- Mfr. Part No.:
- 107597 NZMN2-VEF250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 320V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | UL CSAC. . 509 ULCSA UL CSA (File . 086) CSA IEC 60947 IECEN 60947 UL IEC CSA (Class . 1401) CE UL 489 | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 320V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals UL CSAC. . 509 ULCSA UL CSA (File . 086) CSA IEC 60947 IECEN 60947 UL IEC CSA (Class . 1401) CE UL 489 | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered for superior performance, ensuring reliable operation in various demanding environments. The eetons Moeller series NZM offers a robust design with advanced electronic technology, tailored to meet the needs of modern electrical systems. With a current rating of up to 250A and a voltage capability of 690V, this circuit breaker is ideal for branch and feeder circuits. Built with precision, it not only provides exceptional short-circuit protection but also adheres to strict international standards, making it a trusted choice for industrial applications. Its compact dimensions and DIN rail mounting options facilitate easy installation, while the diverse features ensure effective management of short-circuit and overload conditions, enhancing system reliability.
Designed for simplified integration into various electrical systems
Provides robust protection against short-circuit and overload conditions
Utilises advanced electronic release systems for precise performance
Offers flexible mounting options, including DIN rail configurations
Features corrosion resistance and complies with stringent international standards
Suitable for use in unearthed supply systems, ensuring operational versatility
Maintains high operational durability with a lifespan of 20000 mechanical operations
Supports advanced thermal management with reliable heat dissipation
Equipped with extensive auxiliary contact options for enhanced functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
