Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-383
- Mfr. Part No.:
- 269312 NZMN3-VEF450-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,049.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,049.25 |
*price indicative
- RS Stock No.:
- 258-383
- Mfr. Part No.:
- 269312 NZMN3-VEF450-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, IEC 60068-2-30, IP66, CE, UL, DIN EN 50274, RoHS, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, CSA, IP20 | |
| Width | 140mm | |
| Depth | 166mm | |
| Height | 297mm | |
| Tripping Characteristics | Adjustable Delay Setting, constant function: switchable | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP40, IEC 60068-2-30, IP66, CE, UL, DIN EN 50274, RoHS, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, CSA, IP20 | ||
Width 140mm | ||
Depth 166mm | ||
Height 297mm | ||
Tripping Characteristics Adjustable Delay Setting, constant function: switchable | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is an advanced solution for electrical circuit protection, expertly designed for high-demand applications. This molded case circuit breaker provides unparalleled reliability with its robust frame and cutting-edge electronic release system. Ideal for three-phase systems, it accommodates currents up to 450A, ensuring optimal performance in various operational conditions. Its compact dimensions facilitate easy integration into existing switchgear, while compliance with strict international standards guarantees safety and efficiency. Users will appreciate the advanced settings for delayed and instantaneous current adjustments, allowing for precise control tailored to specific load requirements. With a rich history of innovation and quality, this circuit breaker stands out as a vital component in safeguarding electrical systems.
Three-pole design for extensive application versatility
Electronic release for precision current management
Wide operational temperature range for diverse environments
Temperature rise calculations supported by comprehensive heat dissipation data
Zero auxiliary contacts streamline installation and management
High short-circuit breaking capacity for enhanced safety
Compact dimensions facilitate ease of installation within switchboards
Compliance with RoHS and multiple international safety standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
