Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 258-382
- Mfr. Part No.:
- 269309 NZMN3-VEF300-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,341.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,341.01 |
*price indicative
- RS Stock No.:
- 258-382
- Mfr. Part No.:
- 269309 NZMN3-VEF300-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, IEC/EN 60947-2, UL, IEC 60068-2-78, IP66, IEC 60068-2-30, RoHS, CSA, VDE 0106 Part 110, IP20, CE, DIN EN 50274 | |
| Depth | 166mm | |
| Width | 140mm | |
| Height | 297mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP40, IEC/EN 60947-2, UL, IEC 60068-2-78, IP66, IEC 60068-2-30, RoHS, CSA, VDE 0106 Part 110, IP20, CE, DIN EN 50274 | ||
Depth 166mm | ||
Width 140mm | ||
Height 297mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 269309 circuit breaker is designed for robust performance in demanding electrical systems. Engineered to handle 300A loads, this three-pole breaker ensures optimal safety and reliability for commercial and industrial applications. Its electronic release system provides advanced protection against overloads and short circuits, while the circuit breaker's compact design allows for easy integration within switchgear. This product complies with international safety standards, robustly built to withstand environmental challenges such as damp heat and electromagnetic interference. It epitomises efficiency and peace of mind, safeguarding electrical infrastructures with dependable performance. The inclusion of innovative features enhances both functionality and usability, making it a prime choice for professionals seeking reliable circuit protection.
Advanced electronic release system enhances protective performance
Compact design facilitates seamless installation into existing systems
Compliant with rigorous safety standards, ensuring reliability
Robust against environmental challenges, including humidity and electromagnetic interference
Offers exceptional short-circuit protection to prevent potential damages
Provides a tailored fit for industrial applications with high amperage needs
Efficient heat dissipation aids in maintaining device longevity
Designed to operate effectively within a wide temperature range
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
