Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 256-013
- Mfr. Part No.:
- 269276 NZMN3-AEF300-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,801.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,801.79 |
*price indicative
- RS Stock No.:
- 256-013
- Mfr. Part No.:
- 269276 NZMN3-AEF300-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Depth | 166mm | |
| Standards/Approvals | CSA, CE, DIN EN 50274, IEC 60068-2-30, UL, IEC 60068-2-78, IEC/EN 60947-2, RoHS conform, VDE 0106 Part 110 | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Depth 166mm | ||
Standards/Approvals CSA, CE, DIN EN 50274, IEC 60068-2-30, UL, IEC 60068-2-78, IEC/EN 60947-2, RoHS conform, VDE 0106 Part 110 | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is engineered to deliver unparalleled reliability and performance in electrical distribution systems. This robust 3-pole circuit breaker is designed to cater to a maximum current of 300A, ensuring effective protection against overload and short-circuiting. Built with advanced electronic release technology, it guarantees efficient operation while meeting stringent safety standards. The NZM series not only embodies superior technical specifications but also aligns with international certifications, making it a trusted choice for North American standards. With easy installation and a compact design, this circuit breaker promises optimal space utilisation and seamless integration into existing setups, making it ideal for both new projects and upgrades. Experience peace of mind with The Eaton solution that complements your electrical systems, safeguarding your operations against potential power issues.
Designed for efficient thermal management and reliability
Compact dimensions allowing for versatile installation options
Complies with rigorous RoHS and international safety certifications
Future-proof design aligns with emerging electrical standards
Optimised for both branch and feeder circuit applications
Electronically controlled release system enhances operational accuracy
Built with corrosion-resistant features for enhanced durability
Comprehensive heat dissipation data available for engineers
Superior short-circuit breaking capacity ensures elevated protection
Easy to integrate with existing electrical infrastructure
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
