Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-669
- Mfr. Part No.:
- 269168 NZMB2-AF175-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,067.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,067.98 |
*price indicative
- RS Stock No.:
- 253-669
- Mfr. Part No.:
- 269168 NZMB2-AF175-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 175A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, CE, CSA, DIN EN 50274, IEC/EN 60947-2, IP40, UL, IEC 60068-2-78, IP20, RoHS, IP66, VDE 0106 Part 110 | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 175A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, CE, CSA, DIN EN 50274, IEC/EN 60947-2, IP40, UL, IEC 60068-2-78, IP20, RoHS, IP66, VDE 0106 Part 110 | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for optimal performance and reliability in electrical systems. Expertly crafted for North American applications, the product features a robust thermomagnetic release, ensuring essential protection against overloads and short circuits. Its compact dimensions and versatile mounting options make installation straightforward while catering to diverse operational settings. The circuit breakers commendable short-circuit breaking capacity and high degree of protection solidify its position as a fundamental component for branch and feeder circuits. Furthermore, compliance with international standards enhances its appeal for projects demanding certified reliability and efficiency in managing electrical loads.
Provides exceptional thermal and magnetic protection to safeguard your electrical systems
Compact design allows for versatile installation options tailored to various applications
Designed for use with different auxiliary contacts to suit different circuit configurations
Meets rigorous international standards, offering reliability and peace of mind
Ensures significant short-circuit breaking capacities to handle unexpected electrical surges
Supports a wide range of terminal capacities for flexibility in electrical connections
Engineered for optimum performance with minimal space requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
