Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 249-046
- Mfr. Part No.:
- 192246 NZMS2-PX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,185.17
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,185.17 |
*price indicative
- RS Stock No.:
- 249-046
- Mfr. Part No.:
- 192246 NZMS2-PX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, RoHS, DIN EN 50274 | |
| Depth | 190mm | |
| Width | 115 mm | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, RoHS, DIN EN 50274 | ||
Depth 190mm | ||
Width 115 mm | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for precision and reliability in electrical protection. This innovative circuit breaker, specifically designed to meet high-performance standards, integrates advanced energy measurement capabilities with a rating of 100A in a compact and robust construction. Ideal for use in unearthed supply systems at 690V, it features a screw terminal configuration to facilitate easy installation. The NZM2 PXR25 model embodies modern design with enhanced safety and functionality, ensuring that it stands up to the demanding needs of today's electrical environments while delivering dependable operation.
Integrated energy measurement class 1 for accurate energy monitoring
Electronic release system provides precise operational control
Adaptable mounting options, allowing for DIN rail or built-in installation
Remarkable short-circuit protection capabilities ensure system safety
Enhanced environmental resistance to withstand harsh conditions
Modbus RTU module option facilitates seamless communication integration
Designed for high mechanical lifespan, ensuring long-term reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630 A Fixed
