Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 242-978
- Mfr. Part No.:
- 189599 NZMN3-A400-S07-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,586.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,586.03 |
*price indicative
- RS Stock No.:
- 242-978
- Mfr. Part No.:
- 189599 NZMN3-A400-S07-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400 A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140 mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400 A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140 mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker stands as an exemplary solution for high-performance electrical protection in DC applications. Designed to accommodate up to 400A with an impressive overload protection functionality, this circuit breaker ensures a robust safeguard against electrical faults. Its adaptivity extends to various operational demands, providing adjustable overload settings while remaining compliant with IEC/EN standards. Engineered for versatility, the NZM features a thermomagnetic release system, making it ideal for installations requiring precision control and reliability.
Thermomagnetic release system enhances operational reliability
Adjustable overload protection settings provide customisable safeguarding
Compact design ensures easy integration into existing setups
Robust short-circuit protection capabilities reinforce system safety
Versatile compatibility with various accessories amplifies adaptability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400 A Fixed
