Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-976
- Mfr. Part No.:
- 110288 NZMH2-A50-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,711.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,711.03 |
*price indicative
- RS Stock No.:
- 230-976
- Mfr. Part No.:
- 110288 NZMH2-A50-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton offers robust protection and reliability for various electrical installations. As part of the Moeller series NZM, it is engineered to manage substantial current loads while ensuring user safety and compliance with stringent regulations. This circuit breaker is designed for seamless operation in unearthed supply systems, making it ideal for industrial applications requiring dependable circuit protection. With exceptional short-circuit breaking capacities and advanced thermal-magnetic release mechanisms, this device guarantees fast response times to electrical faults. Its compact design facilitates easy installation, while its featured temperature rise data provides additional assurance for panel builders tasked with application-specific designs. Designed for durability, this circuit breaker addresses essential safety standards while offering enhanced functionality.
Meets rigorous RoHS compliance standards for environmental safety
Optimised for use in industrial settings with high operational demands
Incorporates advanced electromagnetic compatibility for improved performance
Features versatile mounting options, enhancing installation flexibility
Robust mechanical lifespan ensuring longevity in various operational environments
IP20 rated for protection against dust and direct contact
Includes substantial short-circuit breaking capacity for enhanced safety
Recommended for applications involving crucial system and cable protection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
