Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- RS Stock No.:
- 229-373
- Mfr. Part No.:
- 115392 NZM2-XRD380-440AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,171.62
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,171.62 |
*price indicative
- RS Stock No.:
- 229-373
- Mfr. Part No.:
- 115392 NZM2-XRD380-440AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 0V dc | |
| Terminal Type | Ferrule | |
| Standards/Approvals | IEC RoHS conform | |
| Depth | 150mm | |
| Width | 105mm | |
| Height | 105mm | |
| Break Time | 110 to 170 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 0V dc | ||
Terminal Type Ferrule | ||
Standards/Approvals IEC RoHS conform | ||
Depth 150mm | ||
Width 105mm | ||
Height 105mm | ||
Break Time 110 to 170 ms | ||
The Eaton innovative molded case circuit breaker redefines electrical management with its robust design and advanced remote operation functionality. Engineered for high performance within The Eaton Moeller NZM range, it operates within a voltage range of 380-440VAC, making it ideal for various industrial applications. The device ensures safety and compliance with stringent IEC standards while offering impressive mechanical and electrical endurance. With a lifespan of up to 20,000 operations, it is built to withstand the rigours of modern electrical usage. Its auxiliary contact configuration allows for ease of integration into already complex systems. Designed with user convenience at the forefront, it features a sliding switch for effortless selection between automatic and manual modes. This product not only enhances operational efficiency but also prioritises user safety and regulatory compliance, making it a valuable asset for any electrical infrastructure.
Facilitates seamless remote operation for enhanced accessibility
Offers swift breaking and closing times for improved reliability
Designed to meet the highest safety standards with compliance features
Robust mechanical construction ensures long-lasting durability
Versatile installation options accommodate different system requirements
Auxiliary contacts enable tailored configurations for specific applications
Optimised for both AC and DC operations, increasing compatibility
Related links
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
