Eaton, NZM, Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- RS Stock No.:
- 229-375
- Mfr. Part No.:
- 115395 NZM2-XRD220-250DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,916.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,916.96 |
*price indicative
- RS Stock No.:
- 229-375
- Mfr. Part No.:
- 115395 NZM2-XRD220-250DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| Depth | 150mm | |
| Standards/Approvals | UL UL (Category Control Number DIHS) IEC60947 UL (File . E14005) CSAC. . 509 CSA (File . 086) CSA CSA (Class . 14701) UL489 CE | |
| Height | 105mm | |
| Width | 105mm | |
| Break Time | 110 to 170 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
Depth 150mm | ||
Standards/Approvals UL UL (Category Control Number DIHS) IEC60947 UL (File . E14005) CSAC. . 509 CSA (File . 086) CSA CSA (Class . 14701) UL489 CE | ||
Height 105mm | ||
Width 105mm | ||
Break Time 110 to 170 ms | ||
- COO (Country of Origin):
- RO
The Eaton NZM remote operator is designed to deliver seamless control of circuit breakers in a variety of applications. Tailored for use at 220-250VDC, this device offers a robust solution for remote switching and resetting, providing flexibility and ease in operations. Featuring a modular system, it allows for customisation through various functional groups while accommodating local manual control. The NZM2-XRD220-250DC prioritises safety and efficiency with its lockable positions and offers maximum connectivity through its auxiliary contacts, making it an ideal choice for modern electrical installations.
Facilitates remote operations for enhanced convenience
Supports local manual switching, adding usability
Lockable in the OFF position for improved safety
Incorporates a sliding switch feature for Auto or Manual modes
Compatible with various circuit-breakers and switch-disconnectors
Engineered for 20,000 mechanical operations, ensuring long-lasting performance
Designed with corrosion resistance, enhancing durability
Compliant with international standards for quality assurance
Related links
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), NZM2(-4)
