Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 4-Pole, 16A, Type C, 240V ac AC, 133 V dc DC, 10 kA Breaking
- RS Stock No.:
- 776-7129
- Mfr. Part No.:
- A9F04716
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR926.07
FREE delivery for orders over RM 500.00
In Stock
- Plus 13 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR926.07 |
*price indicative
- RS Stock No.:
- 776-7129
- Mfr. Part No.:
- A9F04716
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1, RoHS, EN/IEC 60947-2, REACH | |
| Height | 91mm | |
| Depth | 91mm | |
| Width | 78.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1, RoHS, EN/IEC 60947-2, REACH | ||
Height 91mm | ||
Depth 91mm | ||
Width 78.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
Acti9 iC60N MCBs 3+N Pole
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Related links
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 3A 500V ac AC 50 kA Breaking

