Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 1-Pole, 4A, Type C, 240V ac AC, 72 V dc DC, 50 kA Breaking
- RS Stock No.:
- 776-3449
- Mfr. Part No.:
- A9F74104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR327.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR327.77 |
*price indicative
- RS Stock No.:
- 776-3449
- Mfr. Part No.:
- A9F74104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 85mm | |
| Standards/Approvals | RoHS, REACH, EN/IEC 60947-2, EN/IEC 60898-1 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 85mm | ||
Standards/Approvals RoHS, REACH, EN/IEC 60947-2, EN/IEC 60898-1 | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric iC60N Series MCB, 4A Current Rating, 50kA Breaking Capacity - A9F74104
This is a miniature circuit breaker designed for reliable power distribution. The 1 pole, 4A rating ensures efficient operation in various electrical applications. Its thermal-magnetic tripping technology provides enhanced protection against overloads and short circuits. With compact dimensions of 85mm in height, 18mm in width, and 78.5mm in depth, this device is suitable for DIN rail mounting for easy installation.
Features & Benefits
• Offers short circuit protection to safeguard electrical systems
• Thermal-magnetic technology ensures reliable tripping action
• Utilises a compact design for space-efficient installations
• Compatible with standard DIN rail for straightforward mounting
Applications
• Utilised in residential and commercial electrical distribution systems
• Suitable for protection in low-voltage installations
• Ideal for use in automation and industrial environments
• Used for short circuit protection in critical electrical circuits
What current rating does this device support?
It supports a current rating of 4A, making it suitable for low power applications.
How does the tripping mechanism operate in this circuit breaker?
The thermal-magnetic mechanism provides precise tripping during overloads and short circuit conditions by combining thermal and magnetic responses.
Is it suitable for use in DC applications as well?
Yes, it is rated for both AC and DC applications, allowing flexibility in use across various systems.
What is the breaking capacity at maximum voltage?
This circuit breaker has a breaking capacity of 50kA, ensuring effective protection against faults.
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 25A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 50A 240V ac AC 6 kA Breaking
