Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 1-Pole, 3A, Type C, 240V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 776-3430
- Mfr. Part No.:
- A9F74103
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR394.70
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR394.70 |
*price indicative
- RS Stock No.:
- 776-3430
- Mfr. Part No.:
- A9F74103
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | REACH, RoHS, EN/IEC 60898-1, EN/IEC 60947-2 | |
| Width | 18mm | |
| Depth | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals REACH, RoHS, EN/IEC 60898-1, EN/IEC 60947-2 | ||
Width 18mm | ||
Depth 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric iC60N Series Acti 9 MCB, 1 Pole, 3A Current Rating - A9F74103
This circuit breaker is a compact and efficient MCB designed to enhance the safety and reliability of electrical systems. It features a single pole configuration with a current rating of 3A, suitable for a range of applications. With a tripping characteristic of Type C, it is designed to provide excellent fault protection, accommodating loads that may experience inrush currents.
Features & Benefits
• Din rail mounted for ease of installation and space efficiency
• High breaking capacity of 10kA to manage fault conditions effectively
• Rated for 230V AC, suitable for common residential and commercial requirement
Applications
• Used for protecting circuits in residential and commercial installations
• Ideal for involving motors, transformers, and other loads with high inrush current
• Suitable for use in control panels and distribution boards
What is the significance of the Type C tripping characteristic?
Type C is designed to trip at higher inrush currents, making it suitable for applications such as motors and transformers. This characteristic helps prevent nuisance tripping while ensuring protection against severe overcurrents.
How can the MCB contribute to energy efficiency in my installations?
Utilising this MCB as part of a well-designed circuit can help ensure that any potential overloads are safely interrupted, reducing energy waste and improving system performance.
Is it compliant with current electrical standards?
This product meets various regional compliance requirements, ensuring it is a safe choice for your electrical systems, especially within domestic and commercial settings.
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 2A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
