Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 4-Pole, 40A, Type C, 415V ac AC, 24 V dc DC, 6 kA Breaking
- RS Stock No.:
- 790-7399
- Mfr. Part No.:
- A9C62440
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR4,422.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,422.84 |
*price indicative
- RS Stock No.:
- 790-7399
- Mfr. Part No.:
- A9C62440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 24V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 84mm | |
| Height | 84mm | |
| Depth | 77mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 24V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 84mm | ||
Height 84mm | ||
Depth 77mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Acti9 Reflex iC60 MCBs
Reflex iC60 is integrated control circuit breaker which combines circuit protection against short-circuit currents and circuit protection against overload currents, it easily communicates with PLCs without the need for add-ons or retrofits.
It is especially dedicated to the load remote management of the applications which combine local control and centralised control with a number of switching operations.
Integrated remote control with three modes of operation
Integrated padlocking facility offering maximum safety for maintenance operations
Ti24 interface for direct link to PLC and Acti 9 Smartlink
Operating state indicator lamp
Pushbutton for manual control (opening/closing) and for choosing the operating modes
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 240V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 415V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
