Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 16A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS Stock No.:
- 734-9163
- Mfr. Part No.:
- A9F77416
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,228.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 04 December 2026
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,228.76 |
| 5 - 9 | MYR1,211.85 |
| 10 + | MYR1,195.97 |
*price indicative
- RS Stock No.:
- 734-9163
- Mfr. Part No.:
- A9F77416
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, EN/IEC 60947-2, EN/IEC 60898-1, RoHS | |
| Width | 72mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, EN/IEC 60947-2, EN/IEC 60898-1, RoHS | ||
Width 72mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti9 i60N MCBs 4 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Standards
Q: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 10A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 6A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 25A 100V 130 V 240 V
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 63A 100V 130 V 240 V
