Schneider Electric Acti9 C60-PV Miniature Circuit Breaker, 2-Pole, 16A, Type B, 800 V dc DC, 1.5 kA Breaking Capacity
- RS Stock No.:
- 776-3629
- Mfr. Part No.:
- A9N61651
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR1,236.58
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.58 |
*price indicative
- RS Stock No.:
- 776-3629
- Mfr. Part No.:
- A9N61651
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Breaking Capacity | 1.5kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | C60-PV | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 132.7mm | |
| Standards/Approvals | SCIP Number, WEEE, REACh Regulation, EU RoHS Directive, EN/IEC 60947-3 | |
| Width | 133mm | |
| Depth | 133mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Breaking Capacity 1.5kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series C60-PV | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 132.7mm | ||
Standards/Approvals SCIP Number, WEEE, REACh Regulation, EU RoHS Directive, EN/IEC 60947-3 | ||
Width 133mm | ||
Depth 133mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
Acti9 C60PV MCBs
Circuit breaker to protect photovoltaic modules against fire in case of short-circuits
Insulation voltage Ui = 1000 V
Max. operating voltage Ue = 800 V DC
Ratings: From 1A to 25A
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 20A 800 V dc DC, 1.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 25A 800 V dc DC, 1.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 8A 800 V dc DC, 1.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 800 V dc DC, 1.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 15A 800 V dc DC, 1.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 5A Type C 1.5 kA Breaking
- ABB S800PV S800PV Miniature Circuit Breaker 125A 800 V dc DC, 1.5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 1.5 kA Breaking Capacity

