Schneider Electric Acti9 C60-PV Miniature Circuit Breaker, 2-Pole, 20A, Type B, 800 V dc DC, 1.5 kA Breaking Capacity

This image is representative of the product range

Subtotal (1 unit)*

MYR1,503.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,503.82

*price indicative

MY-PDP-SE-Double-Rewards
RS Stock No.:
776-3622
Mfr. Part No.:
A9N61652
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated DC Voltage

800V dc

Breaking Capacity

1.5kA

Mount Type

DIN Rail

Range

Acti9

Series

C60-PV

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

WEEE, EU RoHS Directive, SCIP Number, EN/IEC 60947-3, REACh Regulation

Height

132.7mm

Width

77mm

Depth

133mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CN

Acti9 C60PV MCBs


Circuit breaker to protect photovoltaic modules against fire in case of short-circuits

Insulation voltage Ui = 1000 V

Max. operating voltage Ue = 800 V DC

Ratings: From 1A to 25A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy