RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 60A, Type K, 400V AC, 110 V DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,240.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,240.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3247
Mfr. Part No.:
2CDS253001R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

110V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, UL1077, IEC/EN 60898-1

Width

52.5mm

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromechanic, Anaerobic Adhesive

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 60A Current, 400V Rated AC Voltage - 2CDS253001R0587


This miniature circuit breaker provides three-pole overcurrent protection for industrial and commercial control systems. Designed for DIN‑rail installation, it protects distribution circuits by combining delayed thermal tripping for overloads with an electromechanical mechanism for short circuits. The device is suited to AC and DC applications where current‑limiting performance and a Compact footprint are required.

Features & Benefits


• 60A rated current delivers sustained circuit protection under load
• 6kA breaking capacity limits prospective fault energy
• Type K characteristic improves compatibility with inductive loads
• Electromechanical short‑circuit trip ensures fast fault interruption
• Screw terminals support flexible conductor types up to 35mm²
• Bi‑directional cylinder‑lift terminals enable secure connections

Applications


• Suitable for motor‑feeder protection in automation panels
• Ideal for protecting distribution boards in light industry
• Used for safeguarding control circuits requiring 110V DC rating
• Can be used for retrofit replacements where 3‑pole 6kA capacity is required

What mounting and installation options are available?


It clips onto TH35 DIN rails and can be mounted in any orientation to suit enclosure layouts.

Which environmental ranges does it tolerate during operation?


It operates between -25°C and +55°C and withstands specified vibration and shock levels for industrial use.

What indications or interfaces assist status checks?


A red/green contact position indicator shows ON/OFF state and the actuator is sealable for tamper indication.

How does the device accommodate different connection types?


The screw terminals accept flexible, ferruled and rigid conductors with a range up to 35mm² and support busbar connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy