RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 60A, Type K, 400V ac AC, 72 V DC, 6 kA Breaking

Subtotal (1 unit)*

MYR345.89

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR345.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3190
Mfr. Part No.:
2CDS251001R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

72V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Height

88mm

Depth

69mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 60A Current Rating, 1 Pole - 2CDS251001R0587


This MCB is a 1-pole circuit breaker designed for efficient electrical protection. With a current rating of 60A, it features a Compact width of 17.5mm and a length of 69mm. This device is suitable for a variety of applications, including commercial and residential environments, ensuring safety and reliability in electrical systems as per the provided technical specifications.

Features & Benefits


• Provides overload protection to safeguard electrical circuits
• Utilises thermal tripping for reliable current interruption
• High breaking capacity of 10kA for maximum voltage rating
• Equipped with a toggle switch for easy reset functionality
• Designed for DIN rail mounting for straightforward installation
• Operates at a rated AC voltage of 230V and DC voltage of 72V

Applications


• Used for residential electrical safety in homes
• Ideal for commercial circuit breakers in office buildings
• Suitable for protecting electrical installations in retail setups
• Employed in various automation and electrical systems

What advantages does the thermal tripping mechanism provide in this device?


The thermal tripping mechanism ensures that the circuit breaker trips under overload conditions, providing a delay for temporary surges while protecting sensitive equipment from damage.

How does the breaking capacity influence the safety of electrical systems?


A higher breaking capacity of 10kA allows the circuit breaker to handle short-circuit currents without failure, enhancing the protection of the overall electrical system during faults.

What is the significance of the DIN rail mounting style for this circuit breaker?


The DIN rail mounting style facilitates straightforward installation and replacement, making it easier for installers to integrate it into existing electrical panels.

How does this device contribute to electrical safety in commercial environments?


By providing consistent overload protection and reliable interruption under fault conditions, it significantly reduces the risk of electrical fires and equipment damage in commercial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy