ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 60A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR6,008.39

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,008.39

*price indicative

RS Stock No.:
201-107
Mfr. Part No.:
2CDS274061R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Standards/Approvals

UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235

Height

85mm

Width

70mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 60A Current, 4 Poles - 2CDS274061R0587


This miniature circuit breaker provides overcurrent protection and is designed for mounting on a DIN rail. It operates within AC and DC networks and uses a toggle actuator for manual resetting. The unit meets recognised safety standards and is intended for installations requiring multi-pole protection with screw-type connections.

Features and Benefits:


• 10kA breaking capacity delivers secure fault interruption
• 400V AC rating enables use on three-phase AC systems
• 440V DC rating supports DC supply isolation
• Type K tripping offers selective short-circuit response
• Screw terminals ensure Durable conductor clamping

Applications


• Suitable for protection of three-phase distribution circuits
• Ideal for DC supply isolation in control systems
• Used with DIN rail switchgear assemblies in panels
• Can be used for motor feeder overload protection

How is the device mounted inside distribution equipment?


It clips onto a standard DIN rail for straightforward panel installation.

What Terminal arrangement does it provide for cabling?


Screw terminals accept conductors and provide a secure mechanical and electrical connection.

Which protective environments are supported by the enclosure ratings?


It carries IP40 and IP20 ratings indicating protection against solid objects in typical indoor enclosures.

How many poles are available for simultaneous circuit interruption?


The unit offers four poles to interrupt all conductors together for multi-phase circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy