ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 60A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR2,650.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,650.51

*price indicative

RS Stock No.:
203-855
Mfr. Part No.:
2CDS272061R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40

Width

2in

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

88mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker offers exceptional reliability and performance for both AC and DC applications. As part of the System pro M compact range, it combines high short-circuit breaking capacity with seamless integration into existing systems. Designed to meet international standards, this breaker simplifies installation and maintenance, making it an ideal choice for diverse environments.

Versatile for both AC and DC applications

High short-circuit breaking capacity for optimal protection

Meets major international standards for reliable operation

User-friendly design for easy installation and maintenance

Compatible with existing accessories for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy