RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 30A, Type K, 400V AC, 110 V DC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR862.12

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 23 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR862.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3246
Mfr. Part No.:
2CDS253001R0527
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

30A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

110V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

UL 1077, IEC/EN 60947-2

Width

52.5mm

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 30A Current, 400V Rated AC Voltage - 2CDS253001R0527


This miniature circuit-breaker provides overload and short‑circuit protection for three‑phase installations and is designed for DIN-rail mounting in industrial and commercial electrical panels. It combines a delayed thermal element for overloads with an electromechanical trip for short circuits, enabling selective interruption in systems up to typical low‑voltage distribution voltages.

Features & Benefits


• Type K characteristic offers enhanced inrush handling for motors
• 6kA breaking capacity limits prospective fault energy
• Bi‑directional screw terminals enable secure conductor connection
• Electromechanical thermal trip separates short‑circuit and overload responses
• Red/green contact indicator shows switching position at a glance
• 20,000 cycle electrical endurance supports frequent switching demands

Applications


• Suitable for motor starter protection in manufacturing plants
• Ideal for distribution boards in commercial buildings
• used with panelboards requiring Compact three‑pole protection
• Can be used for control systems operating at 110V DC supplies
• Suitable for retrofit upgrades on TH35 DIN rails

What Terminal types are provided for conductor connection?


Screw terminals with a cylinder‑lift design accept flexible and rigid conductors up to 35mm² depending on conductor type and ferrule use.

How does the device indicate its contact status?


A red ON/green OFF Visual marker directly shows the actuator position for quick panel checks.

What environmental conditions can it withstand during operation?


It operates between −25 °C and +55 °C and endures vibration and shock levels specified for industrial switchgear.

What protection ratings apply to the enclosure?


The unit offers IP20 protection in standard mounting and IP40 when installed with a cover.

How is the breaker mounted and secured in a panel?


It clips onto TH35‑15 or TH35‑7.5 rails per IEC 60715 and requires a Pozidriv‑2 screwdriver for accessory installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy