ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 8A, Type Z, 400V AC, 110 V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3244
- Mfr. Part No.:
- 2CDS253001R0408 S203 Z 8A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,017.35
FREE delivery for orders over RM 150.00
- Ready to ship from 17 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR1,017.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3244
- Mfr. Part No.:
- 2CDS253001R0408 S203 Z 8A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 110V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 110V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2 | ||
Width 52.5mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal, Electromechanic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 8A Current, 400V Rated AC Voltage - 2CDS253001R0408 S203 Z 8A - 10 KA
Features & Benefits
• Type Z tripping characteristic protects sensitive downstream devices
• 8A rated current for controlled low-load circuit protection
• 400V AC and 110V DC ratings enable AC and DC system compatibility
• Toggle reset with screw terminals for straightforward connection
• 3-pole configuration supports multi-phase circuit interruption
Applications
• Ideal for distribution boards in light-industrial installations
• used with control equipment requiring coordinated trip curves
• Can be used for protection of DC control circuits up to 110V
• Suitable for Compact switchgear built on DIN-rail systems
What mounting method does it use for panel installation?
How is the device reset after a trip?
What Terminal arrangement is provided for wiring?
How Compact is the unit for panel design considerations?
Which thermal behaviour contributes to overload protection?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 6 kA Breaking