ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 8A, Type Z, 400V ac AC, 72 V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3184
- Mfr. Part No.:
- 2CDS251001R0408 S201 Z 8A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR257.13
FREE delivery for orders over RM 150.00
- 1 unit(s) shipping from 18 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR257.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3184
- Mfr. Part No.:
- 2CDS251001R0408 S201 Z 8A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 8A Current Rating, 10kA Breaking Capacity - 2CDS251001R0408 S201 Z 8A - 10 KA
Features & Benefits
• Rated for 230V AC and 72V DC, suitable for dual-voltage applications
• 10kA breaking capacity ensures dependable protection in fault conditions
• Single-pole design for Compact installations
• Toggle switch actuator allows easy manual reset
• Thermal and electromechanical tripping mechanisms provide accurate overload and short circuit protection
• Compact dimensions (17.5mm width, 69mm length and depth) for space-saving panel integration
• DIN rail mounting enables quick and secure installation
Applications
• Ideal for protecting control circuits, instrumentation, and electronics
• Suitable for dual-voltage setups requiring precise fault protection
• Used in distribution boards, control panels, and specialised installations
What is the Type Z tripping characteristic used for?
Can this MCB be used in DC circuits?
What makes this MCB suitable for sensitive equipment?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 253V ac AC 10 kA Breaking