RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 8A, Type Z, 230V ac AC, 110 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

MYR515.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR515.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3211
Mfr. Part No.:
2CDS251103R0408
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type Z

Rated AC Voltage

230V ac

Rated DC Voltage

110V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20

Height

88mm

Depth

69mm

Width

35mm

Standards/Approvals

UL1077, IEC/EN 60947-2, IEC/EN 60898-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromechanic, Anaerobic Adhesive

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE

ABB S200 Series MCB, 8A Current Rating, 1+N Poles - 2CDS251103R0408


This MCB is a high-performance circuit breaker designed for effective residential and commercial circuit protection. With a Compact size of 69mm in length and 35mm in width, it features a 1+N pole configuration that allows for versatile applications. Designed to be mounted on a DIN rail, it operates at a rated AC voltage of 230V and boasts a notable breaking capacity of 10kA, ensuring reliability in critical situations.

Features & Benefits


• Utilises thermal and electromechanical tripping mechanisms for reliability
• Equipped with overload protection to prevent circuit damage
• Type Z characteristics ensure precise tripping under fault conditions
• Compact dimensions enable easy installation in tight spaces
• Designed for use in both residential and commercial environments
• Screw Terminal contacts facilitate secure and straightforward connections

Applications


• Used for protecting lighting circuits in homes
• Applied in commercial settings for machinery and equipment
• Ideal for use in distribution boards
• Utilised for safety in retrofit electrical installations

How does the unique pole configuration enhance functionality?


The 1+N circuit configuration allows for NEUTRAL and live protection, making it suitable for various applications while maintaining circuit integrity.

What advantages does the breaking capacity provide in practical scenarios?


The 10kA breaking capacity ensures that the circuit breaker can handle surges without trip failure, enhancing safety and reliability during electrical faults.

What maintenance is required for optimal performance?


Regular Visual inspections for signs of wear or damage and ensuring connections remain tight will help maintain performance and extend the lifespan of the device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy