RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 3A, Type Z, 400V AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,051.42

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,051.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3242
Mfr. Part No.:
2CDS253001R0318 S203 Z 3A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Height

88mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Reset Actuator Type

Toggle

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 3A Current, 6kA Breaking Capacity - 2CDS253001R0318 S203 Z 3A - 10 KA


This miniature circuit-breaker provides overcurrent protection for three-phase installations, combining thermal and electromagnetic tripping to interrupt fault currents in industrial and commercial panels. Designed for DIN-rail mounting, it offers a Compact protective solution within a system-compatible product family and suits 400V AC distribution environments.

Features & Benefits


• 3A rating delivers controlled protection for low-current circuits
• 3-pole configuration enables simultaneous phase disconnection
• Type Z tripping characteristic limits inrush sensitivity
• 6 kA breaking capacity copes with short-circuit events
• Screw terminals ensure secure conductor connection
• Thermomagnetic and electromagnetic operation provides dual-response protection

Applications


• Suitable for motor control circuits with moderate inrush
• Ideal for distribution boards in factory automation panels
• used with Compact switchgear in control cubicles
• Can be used for protection of industrial instrumentation supplies

What mounting method is required for installation?


It clips onto standard DIN rails and aligns with modular panel layouts for straightforward fitting.

How does the device respond to overload versus short-circuit?


Overloads operate the thermal element gradually while the electromagnetic element trips instantly on high fault currents.

What ingress protection levels are provided for internal panel use?


It is rated IP20 for Terminal protection and IP40 for the mounted enclosure context, suitable for enclosed distribution gear.

Which Terminal connection method should be used for reliable installation?


Use screw-type terminals with appropriate torque to maintain consistent electrical contact for industrial conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy