ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 3A, Type Z, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3204
- Mfr. Part No.:
- 2CDS251103R0318
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR470.78
FREE delivery for orders over RM 150.00
- Shipping from 08 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR470.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3204
- Mfr. Part No.:
- 2CDS251103R0318
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 3A Current Rating, Type Z Tripping Characteristics - 2CDS251103R0318
Features & Benefits
• 10kA breaking capacity ensures safety during power surges
• 1+N configuration facilitates a versatile circuit setup
• Thermal and electromechanical tripping mechanisms enhance reliability
• Screw Terminal contacts provide secure and stable connections
• Designed for straightforward DIN rail mounting for user convenience
Applications
• Ideal for residential power distribution boards
• Suitable for safeguarding appliances against overloads
• Employed in various automation installations requiring reliability
How does the tripping mechanism work in this device?
What types of installations can benefit from this circuit breaker?
What impact does the breaking capacity have on safety?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity