ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 1A, Type Z, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3201
- Mfr. Part No.:
- 2CDS251103R0218
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR515.75
FREE delivery for orders over RM 150.00
- Shipping from 10 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR515.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3201
- Mfr. Part No.:
- 2CDS251103R0218
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 1A Current Rating, 10kA Breaking Capacity - 2CDS251103R0218
Features & Benefits
• Type Z tripping characteristics for enhanced sensitivity
• 10kA breaking capacity ensures robust fault handling
• Screw Terminal contacts facilitate secure wiring connections
• Thermal tripping mechanism offers reliable overload protection
• Toggle switch reset actuator simplifies user operation
Applications
• Suitable for residential in houses and flats
• Effective for protecting sensitive electronic equipment
• Often used in conjunction with lighting and power circuits
What current rating does this circuit breaker support?
How does the tripping mechanism enhance safety?
What installation requirements should be considered?
Can this MCB be used in an outdoor setting?
What are the advantages of the 10kA breaking capacity?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity