RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 1A, Type Z, 400V ac AC, 125 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR1,158.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,158.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-090
Mfr. Part No.:
2CDS252001R0218
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

2mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Better World Claim

Designed for Disassembly, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to provide reliable protection in various electrical systems. With a compact design, it caters to the needs of modern installations whilst ensuring robust performance under challenging conditions. It combines advanced technology with user-friendly features, ideal for both residential and commercial applications. It stands out with its efficient operation, capable of handling frequent electrical cycles, ensuring safety and longevity. The circuit breaker meets rigorous international standards, reflecting its commitment to quality and safety. Its versatile mounting options and ease of installation make it a preferred choice for professionals in the industry.

Offers two poles for optimal circuit protection

Maintains reliability during electrical spikes and fluctuations

Equipped with a tripping characteristic suitable for diverse environments

Engineered with a high dielectric strength for enhanced safety

Provides visual indication of the circuit status to enhance user awareness

Compatible with a variety of connection types, catering to different installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy