ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 1A, Type Z, 400V ac AC, 110 V dc DC, 10 kA Breaking
- RS Stock No.:
- 203-731
- Mfr. Part No.:
- 2CDS254001R0218
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,524.85
Units | Per Unit |
|---|---|
| 1 + | MYR2,524.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-731
- Mfr. Part No.:
- 2CDS254001R0218
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 1077, IEC/EN 60898-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2, UL 1077, IEC/EN 60898-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
Related links
- ABB S200 S200 Miniature Circuit Breaker 1A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking