RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 2A, Type Z, 400V AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,043.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,043.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-3240
Mfr. Part No.:
2CDS253001R0278 S203 Z 2A - 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

52.5mm

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 2A Current, 6kA Breaking Capacity - 2CDS253001R0278 S203 Z 2A - 10 KA


This miniature circuit breaker provides overcurrent protection for three-phase installations and is designed for panel mounting on DIN rails within industrial electrical systems. It combines thermal and electromagnetic trip mechanisms to interrupt fault currents up to rated system voltages, and it is built for modular distribution assemblies in automation and electrical control panels.

Features & Benefits


• 6kA breaking capacity gives short-circuit interruption capability
• 400V rated AC voltage supports three-phase systems
• Type Z tripping characteristic limits nuisance tripping from inrush currents
• Electromagnetic and thermomagnetic operation ensures fast fault response
• Toggle reset actuator enables clear manual operation
• Screw terminals permit secure conductor connections

Applications


• Suitable for protection of motor control circuits with high inrush currents
• Ideal for distribution boards in automation control cabinets
• Used for safeguarding branch circuits in electrical installations
• Can be used for retrofit in Compact DIN-rail switchgear assemblies

What mounting method is required for installation?


It clips onto a standard DIN rail for tool-free panel mounting and alignment with other modular devices.

How many poles does it provide and what does that mean electrically?


It is a three-pole device, allowing simultaneous interruption of all three phases in three-phase circuits.

What Terminal type is provided for conductor connection?


Connections use screw terminals designed for secure clamping of conductors under mechanical and thermal load.

Are there different enclosure protection levels available?


The device is specified with IP20 and IP40 ratings indicating protection for personnel contact and limited protection against ingress depending on installation conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy