ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 20A, Type C, 277V ac AC, 277 V dc DC, 15 kA Breaking

Subtotal (1 box of 1 unit)*

MYR366.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR366.71

*price indicative

RS Stock No.:
231-9712
Mfr. Part No.:
2CDS271337R0204 SU201M-C20
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

277V ac

Rated DC Voltage

277V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

69mm

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
BG

ABB SU200M Series MCB, 1 Pole, 20A Current Rating - 2CDS271337R0204 SU201M-C20


This compact solution provides essential branch circuit protection, balancing performance with efficiency. It is versatile for both AC and DC applications and is known for its dependability in automation and electrical sectors. Its design ensures compliance with international safety standards, making it a vital component for electrical systems worldwide.

Features & Benefits


• High 10kA interrupting capacity provides effective fault protection

• Certified for AC and DC use, enhancing application versatility

• Clear contact position indication promotes operational awareness

• Designed for installation on standard DIN rails for quick setup

• Current limiting feature improves circuit safety

• Environmentally resistant across a wide temperature operating range

Applications


• Suitable for branch circuit protection in residential electrical systems

• Utilised in industrial automation machinery for safety compliance

• Applied in commercial buildings for dependable electrical distribution

• Compatible with accessories for enhanced functional adaptability

What type of current can be used with it?


It is certified for both AC and DC applications, accommodating different electrical requirements.

How can I ensure correct installation?


Refer to the installation guide for detailed procedures and specifications to ensure proper setup on a DIN rail.

Is it suitable for outdoor use?


While it performs well in various temperatures, ensure proper housing if exposed to external elements.

Can this device handle a short circuit?


Yes, it is designed with a short-circuit rating of 10kA, facilitating effective protection during electrical surges.

What needs to be considered for ambient temperature variations?


The device's performance may vary with ambient temperatures, so consult specifications for derating factors based on temperature.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy