ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 10A, Type C, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9710
- Mfr. Part No.:
- 2CDS271337R0104 SU201M-C10
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR274.16
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | MYR274.16 |
*price indicative
- RS Stock No.:
- 231-9710
- Mfr. Part No.:
- 2CDS271337R0104 SU201M-C10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Height | 69mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Width 17.5mm | ||
Height 69mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 10A Current Rating - 2CDS271337R0104 SU201M-C10
This miniature circuit breaker is intended for dependable branch circuit protection in both AC and DC applications. Designed with a current rating of 10A, it is appropriate for a variety of electrical systems, promoting safety and efficiency. Compliance with international standards, including UL and CSA, enhances its suitability for global markets.
Features & Benefits
• Offers 10 kA interrupting capacity for effective protection
• Type C characteristics provide consistent overload response
• Compatible with System Pro M Compact® accessories for added usability
• Suitable for both AC and DC applications, enhancing versatility
• DIN rail mount design allows for straightforward installation in electrical systems
Applications
• Utilised for branch circuit protection in industrial settings
• Ideal for integration into automation and electronic systems
• Applied in various electrical scenarios across international markets
• Supports safe electrical connections in mechanical installations
What type of electrical systems can this be used with?
It is suitable for a range of AC and DC systems, ensuring versatility across applications.
How does installation work for this circuit breaker?
It features a DIN rail mount design, facilitating easy installation in standard electrical panels.
Can it handle different environmental conditions?
Yes, it operates efficiently within a temperature range of -25 to +55°C.
Is this circuit breaker easy to replace?
Yes, its standard design allows for quick and straightforward replacement in existing systems.
What safety features does it offer?
It includes clear contact position indication and current limiting functionality to enhance safety.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking