ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 13A, Type C, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9711
- Mfr. Part No.:
- 2CDS271337R0134 SU201M-C13
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR261.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR261.35 |
*price indicative
- RS Stock No.:
- 231-9711
- Mfr. Part No.:
- 2CDS271337R0134 SU201M-C13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 69mm | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 69mm | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB SU200M Series MCB, 1 Pole, 13A Current Rating - 2CDS271337R0134 SU201M-C13
This miniature circuit breaker is intended for branch circuit protection in various applications. The ABB MCB is suitable for both AC and DC usages, making it a vital component in electrical installations. With a current rating of 13A, it ensures functionality in line with international standards, providing assurance in your electrical systems.
Features & Benefits
• High performance with 10kA interrupting capacity for safety
• Type C characteristics accommodate a wide range of circuits
• Single-pole design simplifies installation and maintenance
• Compatible with System Pro M Compact accessories for easy integration
• DIN Rail Mount design allows efficient space utilisation
• Clear contact position indication enhances operating safety
Applications
• Used for branch circuit protection in electrical panels
• Suitable for installations requiring DC
• Essential in automation and electrical systems for circuit safety
• Appropriate for both commercial and industrial electrical
What is the maximum voltage rating?
The maximum voltage rating is 480Y/277V AC or 96V DC.
Can it be used in both residential and commercial settings?
Yes, it is appropriate for residential, commercial, and industrial installations.
How should it be installed?
It can be mounted on a standard DIN rail for secure installation.
Does it have approvals from international standards?
Yes, it complies with UL, CSA, and IEC standards for safety and performance.
What maintenance is required for optimal performance?
Regular inspections are recommended to ensure secure connections and maintain operational efficiency.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking