ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 6A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9717
- Mfr. Part No.:
- 2CDS271337R0377 SU201M-K6
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR374.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR374.25 |
*price indicative
- RS Stock No.:
- 231-9717
- Mfr. Part No.:
- 2CDS271337R0377 SU201M-K6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Width 17.5mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 6A Current Rating - 2CDS271337R0377 SU201M-K6
This miniature circuit breaker is crafted for effective branch circuit protection in both AC and DC applications. Its universal compatibility enables use across various global markets. As part of the System pro M Compact series, this device delivers essential safety features to protect electrical systems from overloads and short circuits.
Features & Benefits
• High breaking capacity of 10 kA for improved safety
• Certified for use in AC and DC applications
• Clear contact position indication enhances operational awareness
• Rated current of 6A accommodating various electrical requirements
• Type K characteristics for specific tripping behaviour
• Designed for straightforward DIN rail mounting
Applications
• Utilised in residential electrical systems for effective protection
• Suitable for commercial installations requiring trustworthy circuit integrity
• Applicable for industrial machinery and automation systems
What should be considered during installation?
Ensure proper mounting on a DIN rail and adherence to electrical standards.
How often does maintenance need to be performed?
Regular inspections are recommended to verify functionality and avert accidental tripping.
Can it be used in extreme temperatures?
Yes, it operates within a temperature range of -25°C to +55°C.
What are the potential consequences of not using a circuit breaker?
Absence of a circuit breaker may result in equipment damage and heightened risk of electrical fires due to overload conditions.
How does it indicate a fault condition?
The circuit breaker provides clear contact position indication with red for ON and green for OFF.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking