ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 4A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking

Subtotal (1 box of 1 unit)*

MYR398.90

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR398.90

*price indicative

RS Stock No.:
231-9715
Distrelec Article No.:
303-11-508
Mfr. Part No.:
2CDS271337R0337 SU201M-K4
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type K

Rated AC Voltage

277V ac

Rated DC Voltage

277V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2

Depth

69mm

Height

69mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
BG

ABB SU200M Series MCB, 1 Pole, 4A Current Rating - 2CDS271337R0337 SU201M-K4


This miniature circuit breaker provides effective protection for electrical circuits, designed for both AC and DC systems. It is suitable for automation and electrical distribution, ensuring safe operation across various voltage levels, essential for contemporary electrical installations.

Features & Benefits


• Current rating of 4A for high performance

• Type K characteristic ensures reliable tripping behaviour

• Compact design ideal for DIN rail mounting

• Interrupting capacity of 10kA

• Versatile for AC and DC applications

• Clear red/green indicators display contact position

Applications


• Ideal for branch circuit protection systems

• Commonly used in industrial automation setups

• Suitable for residential electrical installations

• Compatible with System Pro M Compact accessories

• Effective globally due to wide compliance

What current rating is suitable for my installation?


The device provides a dependable 4A rating, appropriate for various applications.

Can it handle high voltage conditions?


Yes, the circuit breaker is certified for use up to 480Y/277V AC and 96V DC.

How does the compact design benefit installation?


Its DIN rail mount simplifies installation and saves space.

Is this device compatible with other accessory products?


Yes, it is designed to integrate seamlessly with System Pro M Compact accessories.

What are the tripping characteristics?


It features a Type K characteristic, ensuring precise responses to varying load conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy