ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 16A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking

Subtotal (1 box of 1 unit)*

MYR305.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR305.91

*price indicative

RS Stock No.:
231-9720
Mfr. Part No.:
2CDS271337R0467 SU201M-K16
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type K

Rated AC Voltage

277V ac

Rated DC Voltage

277V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Height

69mm

Standards/Approvals

IEC/EN 60947-2

Width

17.5mm

Depth

69mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
BG

ABB SU200M Series MCB, 1 Pole, 16A Current Rating - 2CDS271337R0467 SU201M-K16


This miniature circuit breaker (MCB) offers effective protection for branch circuits in various electrical applications. With the ability to function in both AC and DC systems, it complies with international safety standards, ensuring the integrity of electrical installations. Designed for easy mounting on DIN rails, this MCB is essential for defending circuits against overloads and short-circuit events.

Features & Benefits


• High performance with a 10kA interrupting capacity

• Certified for use in both AC and DC settings

• Clear contact position indication enhances reliability

• Current limiting feature improves circuit safety

• Compatible with System Pro M Compact accessories

• Operates within a wide temperature range of -25°C to +55°C

Applications


• Used for branch circuit protection in residential systems

• Integrated into electrical panels for effective circuit management

• Suitable for industrial automation and control systems

• Complies with UL and CSA standards for installations

What is the maximum current rating for this product?


The maximum rating for this device is 16A, intended for single-pole applications.

Can it be installed in various mounting positions?


Yes, it can be mounted in any position on a DIN rail.

Is it suitable for both residential and industrial uses?


Yes, it is designed for versatility, making it suitable for diverse applications.

How can I confirm the device's operational status?


The indicator provides clear visibility of the contact position, indicating whether it is ON or OFF.

What type of circuits can this product safeguard?


This product is capable of protecting both AC and DC circuits, allowing for flexibility in different electrical configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy