Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 4A, Thermal Magnetic, 230V ac AC, 6 kA Breaking
- RS Stock No.:
- 865-996
- Mfr. Part No.:
- A9P22604W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR307.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR307.46 |
*price indicative
- RS Stock No.:
- 865-996
- Mfr. Part No.:
- A9P22604W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Depth | 74mm | |
| Height | 85mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Depth 74mm | ||
Height 85mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.
1P + N configuration ensures dual protection
Thermal-magnetic triggering technology enhances operational reliability
High breaking capacity of 4500 A at 230 V guarantees safety
Compatible with DIN rails for quick installation
1
26
31
57
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 4A 500 V dc DC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 70 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 4A 440V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking
