Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-755
- Mfr. Part No.:
- 278988 FAZ-D3/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,259.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.60 |
*price indicative
- RS Stock No.:
- 259-755
- Mfr. Part No.:
- 278988 FAZ-D3/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS | ||
Width 72mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide superior protection and reliability in industrial and advanced commercial applications. Designed for a three pole plus neutral configuration, this model ensures efficient current distribution and effective safety measures against overloads and short circuits. Its compact design and thoughtful specifications make it ideally suited for those requiring dependable electrical protection and seamless integration into existing systems.
Robust construction meets stringent compliance and safety standards
Suitable for use in pollution degree 2 environments
Designed for easy connection with both solid core and multi wired conductors
Optimised for both AC voltage types and a frequency range of 50 to 60 Hz
Includes specific heat dissipation data to aid panel builders in thermal management
IP20 degree of protection safeguards against solid objects
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
