Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 3A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,446.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,446.28

*price indicative

RS Stock No.:
258-248
Mfr. Part No.:
279074 FAZ-D3/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Width

72mm

Standards/Approvals

RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series engineered for protecting electrical circuits from overload and short circuit, its D tripping characteristic ensures swift disconnection in response to fault conditions, safeguarding your systems and equipment efficiently. With an ambient operating temperature range accommodating both extreme heat and cold, this device excels in versatile environments. Its compact dimensions facilitate easy integration into various switchgear configurations.

Four pole design enhances circuit protection in diverse applications

Swift disconnection capabilities improve safety in fault conditions

Optimised for both high and low temperature operation expanding usability

Compact dimensions ensure easy installation without compromising space

International certifications affirm its superior quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy