Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-132
- Mfr. Part No.:
- 102141 FAZ-D3/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR526.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR526.56 |
*price indicative
- RS Stock No.:
- 247-132
- Mfr. Part No.:
- 102141 FAZ-D3/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2, BCPD EN45545-2, CE, CSA C22.2 No. 5, CSA (File No. 204453), IEC 60947-2, IEC 61373, UL (File No. E235139), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, UL 489, Certifications:UL (Category Control Number DIVQ) North America (UL listed, CSA), RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals IEC/EN 60947-2, BCPD EN45545-2, CE, CSA C22.2 No. 5, CSA (File No. 204453), IEC 60947-2, IEC 61373, UL (File No. E235139), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, UL 489, Certifications:UL (Category Control Number DIVQ) North America (UL listed, CSA), RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed specifically for advanced commercial applications and industrial settings. Offering a robust solution for electrical protection, it features a single pole configuration with a tripping characteristic of D, ensuring optimal performance in feeder and branch circuits. With its dual certification by UL and CSA, this breaker meets stringent compliance requirements.
Designed for efficient operation with minimal energy loss
Meets high safety standards with dual certification
Environmentally friendly featuring RoHS compliance
Robust mechanical construction assures durability
Flexibility in mounting position provides installation versatility
Enhanced protection against electric shock with a degree of protection IP40
Multi wire connections support a variety of conductor types
User friendly installation requirements supported by clear guidelines
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
