Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 250mA, Type C, 400V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-742
- Mfr. Part No.:
- 278742 FAZ-C0,25/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR804.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR804.68 |
*price indicative
- RS Stock No.:
- 259-742
- Mfr. Part No.:
- 278742 FAZ-C0,25/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 250mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | UL (Category Control Number QVNU, QVNU8), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL CSA09, UL (File . E177451) | |
| Height | 80mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 250mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals UL (Category Control Number QVNU, QVNU8), CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL CSA09, UL (File . E177451) | ||
Height 80mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for use in both industrial and advanced commercial applications, this two pole device stands out with its tripping characteristic of C, making it ideal for handling complex electrical environments. With state of the art compliance to UL, CSA, IEC, and EN standards, it provides unparalleled reliability and ease of installation. Its compact dimensions and lightweight design facilitate seamless integration into various setups, while its superior breaking capacity guarantees swift management of unexpected electrical faults.
Complies with major international standards for peace of mind
Lightweight construction enables easy handling and installation
Compact design fits conveniently into standard enclosures
UL recognised for safety and reliability in demanding applications
Enhanced breaking capacity caters to a variety of electrical loads
Dual pole configuration ensures dependable electrical isolation
Tripping characteristic tailored for diverse overload scenarios
Easily integrates with existing systems for streamlined upgrades
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 160mA 400V ac AC 15 kA Breaking Capacity
