Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 250mA, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-018
- Mfr. Part No.:
- 278855 FAZ-C0,25/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,131.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,131.34 |
*price indicative
- RS Stock No.:
- 259-018
- Mfr. Part No.:
- 278855 FAZ-C0,25/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 250mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 250mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide superior tripping characteristics and robust protection for branch circuits in both industrial and commercial applications. Its compact design fits seamlessly within standard mounting frameworks, while ensuring a high level of safety and compliance with rigorous electrical standards. With a rated current of 0.25 A and a breaking capacity of up to 15 kA, this device is tailored for effective operation in demanding environments.
Robust compliance with multiple international standards ensures reliability
Excellent short circuit protection supports safe operations
Flexible mounting options integrate easily into existing setups
Temperature resistance allows for operation in varied environments
High rated insulation voltage enhances overall device safety
Designed for easy installation reducing downtime during setup
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC, 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 250mA 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 250mA 400V ac AC, 6 kA Breaking Capacity
