Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 250mA, Type C, 230V ac AC, 48 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR310.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR310.75

*price indicative

RS Stock No.:
256-906
Mfr. Part No.:
278543 FAZ-C0,25/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

250mA

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Depth

80mm

Width

17.7mm

Standards/Approvals

UL CSA09, UL 1077, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSAC. . 5

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed to enhance the safety and efficiency of your electrical systems. Engineered to handle a rated current of 0.25 A, it features a tripping characteristic of C, making it suitable for a variety of applications. With a rated switching capacity of up to 15 kA according to IEC/EN 60947 2, this device ensures reliable protection against short circuits, thereby safeguarding your equipment. Its compact dimensions and lightweight design make installation straightforward, fitting seamlessly into modular systems.

Offers robust protection against overcurrent for enhanced equipment safety

Reliable performance with a high breaking capacity minimising downtime

Supports both single and multiple pole configurations to suit various installations

Easily integrated into existing systems without extensive modifications

Environmentally compliant contributing to sustainable electrical practices

Backed by comprehensive certifications for added assurance in performance

User friendly design facilitates maintenance and operational oversight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy