Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 3A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,498.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,498.70

*price indicative

RS Stock No.:
258-241
Mfr. Part No.:
279051 FAZ-C3/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

80mm

Height

75.5mm

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for advanced commercial and industrial applications. It provides reliable tripping characteristics with a rated current of 3 A, ensuring optimum performance and safety in various operating conditions. Built with robust specifications, this product is compliant with international standards, guaranteeing dependable operation and durability.

Compact design facilitates easy installation and integration

High breaking capacity offers peace of mind against electrical faults

Advanced thermal performance ensures effective heat management

Meets international compliance standards for electrical safety

Finger and hand touch safe terminals enhance user safety

Multi wired terminal capacity accommodates diverse wiring requirements

Long lifespan ensures reliable service with minimal maintenance

Flexible mounting options cater to various installation setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy