Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type C, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR1,504.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,504.59MYR752.295

*price indicative

RS Stock No.:
231-935
Mfr. Part No.:
113753 FAZ-C3/1-NA-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EAN, CSA, EN45545-2

Width

17.7mm

Height

75.5mm

Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is designed specifically for applications requiring reliable overcurrent protection. It offers robust performance with a single-pole configuration, making it an essential choice for switchgear intended for export to North America. Its advanced tripping mechanism ensures enhanced safety under various operational conditions, while the UL listing provides assurance of conformity to strict international standards. With a compact size and IP20 degree of protection, this breaker easily integrates into diverse electrical setups, allowing for effective space management without compromising on power distribution safety.

Designed for reliability with a temperature operating range from -25 °C to 75 °C

Advanced tripping characteristic designed for improved safety

High insulation voltage safeguards against faults

Efficient connectivity options for various conductor cross sections

Rated operational voltage supports high voltage configurations up to 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy